Thomas & Betts Cable Tie, Cable Tray, 770 mm x 6.9mm, White Polyamide 66
- RS Stock No.:
- 253-1838
- Mfr. Part No.:
- 7TAG009370R0044
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$2,241.00
(exc. GST)
$2,465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $4.482 | $2,241.00 |
*price indicative
- RS Stock No.:
- 253-1838
- Mfr. Part No.:
- 7TAG009370R0044
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 770mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY29M | |
| Standards/Approvals | CE, UL, EN | |
| Maximum Bundle Diameter | 229mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 770mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY29M | ||
Standards/Approvals CE, UL, EN | ||
Maximum Bundle Diameter 229mm | ||
Package Size 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has high performance cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is -60 degrees celsius to 85 degrees celsius.
Color is white
Product net width is 6.9 mm
- RS Stock No. 2532466
- Mfr. Part No. 7TCG009370R0038
Each (In a Pack of 1000)
$8.145
- RS Stock No. 2532465
- Mfr. Part No. 7TCG009370R0036
Each (In a Pack of 500)
$8.145
- RS Stock No. 2531808
- Mfr. Part No. 7TAG009330R0015
Each (In a Pack of 500)
$6.348
- RS Stock No. 2532463
- Mfr. Part No. 7TCG009370R0031
Each (In a Pack of 500)
$8.145
Related links
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 7mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66











