Thomas & Betts Cable Tie, Standard, 140 mm x 3.5mm, White Polyamide 66

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$24.55

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 16 November 2026
  • Plus 44 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$24.55$0.246-
15 - 49$24.26$0.2431%
50 +$23.94$0.2392%

*price indicative

RS Stock No.:
818-7029
Distrelec Article No.:
304-09-210
Mfr. Part No.:
7TCG054360R0063 TS1435HF
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

140mm

Width

3.5mm

Colour

White

Material

Polyamide 66

Sub Type

Standard

UV Resistant

Yes

Fire Behaviour

UL 94 V-0

Minimum Operating Temperature

-40°C

Tensile Strength

180N

Series

Ty-Fast

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

36mm

Package Size

100

Standards/Approvals

REACH, RoHS, UL

RoHS Status: Exempt

Ty-Fast® Flame-retardant Cable Ties, White


Ty-Fast® flame-retardant cable ties are manufactured in flame-retardant Nylon 6.6 which meets the UL 94 V-0 flammability rating. They are particularly well-suited for use in public areas and highly trafficked areas requiring low flammability and low smoke spread, where evacuation will be a design criterion. Examples include mass transit system vehicles and cruise liners (passenger and crew compartments), offshore structures such as oil & gas rigs, and civil engineering infrastructure works including tunnels, transport interchanges and all areas of public assembly such as concourses, shopping malls and sports venues.

Moulding Polyamide 6.6, white

Temperature range -40°C to +85°C

Flammability rating UL 94 V-0

Halogen-free

Silicon-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy