Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.6mm, White Polyamide 66
- RS Stock No.:
- 253-1789
- Mfr. Part No.:
- 7TAG009270R0052
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$386.00
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.386 | $386.00 |
*price indicative
- RS Stock No.:
- 253-1789
- Mfr. Part No.:
- 7TAG009270R0052
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 220N | |
| Series | TY28M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Standards/Approvals | UL, EN, CE | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 220N | ||
Series TY28M | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Standards/Approvals UL, EN, CE | ||
Maximum Bundle Diameter 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is white
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66