Thomas & Betts Cable Tie, Heat Stabilized, 92 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-2496
- Distrelec Article No.:
- 301-77-090
- Mfr. Part No.:
- 7TCG009460R0111
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$346.00
(exc. GST)
$381.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.346 | $346.00 |
*price indicative
- RS Stock No.:
- 253-2496
- Distrelec Article No.:
- 301-77-090
- Mfr. Part No.:
- 7TCG009460R0111
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Heat Stabilized | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Series | TYHB23M | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Heat Stabilized | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Series TYHB23M | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66