Thomas & Betts Cable Tie, Cable Tray, 203 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1023
- Mfr. Part No.:
- 7TAG009510R0067
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$163.40
(exc. GST)
$179.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.634 | $163.40 |
*price indicative
- RS Stock No.:
- 253-1023
- Mfr. Part No.:
- 7TAG009510R0067
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Series | TY5532M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Series TY5532M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 51mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 2.3 mm
- RS Stock No. 2531861
- Mfr. Part No. 7TAG009510R0050
Each (In a Pack of 1000)
$0.962
- RS Stock No. 2531053
- Mfr. Part No. 7TAG009570R0000
Each (In a Pack of 10000)
$1.316
- RS Stock No. 2532514
- Mfr. Part No. 7TCG009570R0013
Each (In a Pack of 1000)
$1.277
- RS Stock No. 2531024
- Mfr. Part No. 7TAG009510R0069
Each (In a Pack of 100)
$1.00
Related links
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 203 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66











