Thomas & Betts Cable Tie, Cable Tray, 357 mm x 2.3mm, Natural Polyamide 66

Subtotal (1 pack of 1000 units)*

$2,048.00

(exc. GST)

$2,253.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$2.048$2,048.00

*price indicative

RS Stock No.:
253-1703
Mfr. Part No.:
7TAG009050R0000
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

357mm

Width

2.3mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL 94 V-2

Tensile Strength

80N

Minimum Operating Temperature

85°C

Maximum Operating Temperature

85°C

Series

TY234M

Maximum Bundle Diameter

102mm

Package Size

1000

Standards/Approvals

CE, CSA, REACH, RoHS, UL

COO (Country of Origin):
US

ABB Cable Ties, 357mm Length, 80N Tensile Strength - 7TAG009050R0000


This product consists of cable ties designed for effective electrical cable management. Made from Nylon 66, these ties offer significant strength and flexibility across various uses. They are suitable for various conditions, providing a practical method for securing and organising cables.

Features & Benefits


• Heavy-duty design for consistent performance

• Maximum operating temperature of 85°C for varied Applications

• UL 94 V2 fire behaviour rating for enhanced safety

• Tensile strength of 80N for robust holding capability

• Natural colour for a discreet finish in installations

• User-friendly design that streamlines the cable management process

Applications


• Securing cables in industrial machinery

• Suitable for electrical installations in automotive environments

• Ideal for organising wiring in automation systems

• Applicable in both indoor and outdoor electrical settings

How do I determine the appropriate length for my application?


The necessary length will depend on the diameter of the cables or bundles you wish to secure. For larger installations, opt for longer ties.

Can these be used in outdoor settings, especially in direct sunlight?


Yes, they are designed to withstand outdoor conditions, ensuring dependability in various environments.

What is the best way to install these for optimal performance?


Loop the tie around the cables, pull through the head, and tighten it snugly to prevent any movement.

Are these ties reusable, or are they intended for single-use only?


While primarily designed for single-use, they can be adjusted for reuse if not fully tightened or cut.

Can I use them for organising cables in sensitive electronic equipment?


Yes, they provide ample support without causing damage, making them suitable for sensitive electronic wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy