ABB Cable Tie, Cable Tray, 295 mm x 4.67mm, Black Polyamide 66
- RS Stock No.:
- 253-1758
- Mfr. Part No.:
- 7TAG009240R0010
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1758
- Mfr. Part No.:
- 7TAG009240R0010
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 295mm | |
| Width | 4.67mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 78mm | |
| Standards/Approvals | UL, EN, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 295mm | ||
Width 4.67mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Package Size 1000 | ||
Maximum Bundle Diameter 78mm | ||
Standards/Approvals UL, EN, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY253M-0 high-performance cable ties are made of black, nylon/polyamide 6.6. It has low profile head, designed to prevent snags on uneven surfaces and easier to pull through bulkheads. It has non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Length of 295mm (11.6 inches) for bundle diameter up to 78mm (3 inches)
Width of 4.67mm (0.184 inch)
Tensile strength rating of 220 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185.67 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66
- ABB Cable Tie 361 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- ABB Cable Tie 186 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 139.7 mm x 3.5mm, Black Polyamide 66