Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Green Polyamide 66
- RS Stock No.:
- 253-1726
- Mfr. Part No.:
- 7TAG009070R0099
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$224.00
(exc. GST)
$246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.224 | $224.00 |
*price indicative
- RS Stock No.:
- 253-1726
- Mfr. Part No.:
- 7TAG009070R0099
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 92mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Series | TY23M-5 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | CE, CSA, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 92mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Series TY23M-5 | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals CE, CSA, UL | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY23M-5 are green, nylon/polyamide 6.6 cable ties are ideal for indoor applications. They can withstand temperatures of up to 85°C or 185F.
Length of 92mm (3.6 inches)
Width of 2.3mm (0.09 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66