Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.5mm, Natural Polyamide 66

Subtotal (1 pack of 500 units)*

$240.00

(exc. GST)

$265.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.48$240.00

*price indicative

RS Stock No.:
253-1857
Mfr. Part No.:
7TAG009510R0046
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

91mm

Product Type

Cable Tie

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

V-2 Flammability According To UL94

Tensile Strength

80N

Series

TY51M

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

102mm

Standards/Approvals

UL, EN, CE

Package Size

500

COO (Country of Origin):
US
The ABB TY51M identification cable ties are made of natural, nylon/polyamide 6.6. They are suitable for temperatures up to 85°C (185 F) for indoor applications. The marking pad size of 25.4mm (1.0 inches) x 7.95mm (0.313 inches).

Length of 91mm (3.6 inches)

Width of 2.54mm (1 inch)

Thickness of 1mm (0.04 inch)

Tensile strength rating of 80 Newton's (18 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy