Thomas & Betts Cable Tie, Cable Tray, 137 mm x 3.6mm, Brown Polyamide 66

Subtotal (1 pack of 1000 units)*

$257.00

(exc. GST)

$283.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.257$257.00

*price indicative

RS Stock No.:
253-1741
Mfr. Part No.:
7TAG009160R0016
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

137mm

Product Type

Cable Tie

Width

3.6mm

Colour

Brown

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

178N

Series

TY24M

Maximum Operating Temperature

85°C

Package Size

1000

Standards/Approvals

EN, CE, UL

Maximum Bundle Diameter

35mm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY24M-1 cables ties are made of brown, nylon/polyamide 6.6 for temperatures up to 85°C degrees celsius (185 F). They are ideal for indoor applications.

Length of 137mm (5.4 inches)

Width of 3.6mm (0.14 inches)

Thickness of 1mm (0.04 inch)

Tensile strength rating of 178 Newton's (40 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy