Thomas & Betts Cable Tie, Cable Tray, 137 mm x 3.6mm, Orange Polyamide 66

Subtotal (1 pack of 1000 units)*

$280.00

(exc. GST)

$310.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.28$280.00

*price indicative

RS Stock No.:
253-1744
Mfr. Part No.:
7TAG009160R0018
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

137mm

Product Type

Cable Tie

Width

3.6mm

Colour

Orange

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

178N

Maximum Operating Temperature

85°C

Series

TY24M

Standards/Approvals

UL, EN, CE

Maximum Bundle Diameter

35mm

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is orange

Product net width is 3.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy