Thomas & Betts Cable Tie, Cable Tray, 208 mm x 3.6mm, Brown Polyamide 66

Subtotal (1 pack of 1000 units)*

$922.00

(exc. GST)

$1,014.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.922$922.00

*price indicative

RS Stock No.:
253-1690
Mfr. Part No.:
7TAG009000R0216
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

208mm

Product Type

Cable Tie

Width

3.6mm

Colour

Brown

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL 94 V-2

Tensile Strength

178N

Minimum Operating Temperature

85°C

Series

TY242M-1

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA, UL

Package Size

1000

Maximum Bundle Diameter

51mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU

ABB Cable Ties, 208mm Length, 178N Tensile Strength - 7TAG009000R0216


This cable tie is a crucial tool for effective cable management in industrial environments. It is designed for both automation and electrical applications, ensuring that wires and cables remain organised and secure. Its durable construction and specific attributes make it a suitable choice for professionals in various sectors, addressing challenges related to loose cabling and providing a dependable solution.

Features & Benefits


• Made from high-quality nylon 66 for enhanced durability

• Heat-resistant with a maximum operating temperature of 85°C

• Provides a tensile strength of 178N for a secure hold

• Meets UL 94 V2 standards for fire behaviour compliance

• Versatile dimensions suitable for multiple Applications

• Effective cable management solutions for various environments

Applications


• Ideal for bundling and securing cables in automation settings

• Useful for wiring arrangements in electrical installations

• Employed in mechanical requiring organised wiring

• Utilised in maintenance and repair operations for efficient cable management

• Suitable for use in environments with varying temperature conditions

What is the maximum temperature this is designed to handle?


It can withstand a maximum operating temperature of 85°C without degradation.

Can these be used in electrical installations?


Yes, they are suitable for securing wiring in electrical applications.

How much weight can one hold securely?


Each tie has a tensile strength of 178N, ensuring a strong hold.

Are these safe to use in high-temperature areas?


Yes, they are classified as high-temperature cable ties, making them suitable for such conditions.

How do I install them effectively?


Simply bundle the cables together and pull the tie through the locking mechanism to secure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy