Thomas & Betts Cable Tie, Cable Tray, 137 mm x 3.6mm, Yellow Polyamide 66
- RS Stock No.:
- 253-1745
- Mfr. Part No.:
- 7TAG009160R0019
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$243.00
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.243 | $243.00 |
*price indicative
- RS Stock No.:
- 253-1745
- Mfr. Part No.:
- 7TAG009160R0019
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 137mm | |
| Width | 3.6mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 178N | |
| Series | TY24M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 137mm | ||
Width 3.6mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 178N | ||
Series TY24M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Package Size 1000 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY24M-4 cables ties are made of yellow, nylon/polyamide 6.6 for temperatures up to 85°C Degrees Celsius (185 F). They are ideal for indoor applications.
Length of 137mm (5.4 inches)
Width of 3.6mm (0.14 inches)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 178 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Green Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Blue Polyamide 66