Thomas & Betts Cable Tie, Cable Tray, 377 mm x 3.6mm, Brown Polyamide 66
- RS Stock No.:
- 253-1691
- Mfr. Part No.:
- 7TAG009000R0234
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$852.00
(exc. GST)
$937.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.852 | $852.00 |
*price indicative
- RS Stock No.:
- 253-1691
- Mfr. Part No.:
- 7TAG009000R0234
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 377mm | |
| Width | 3.6mm | |
| Colour | Brown | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | 85°C | |
| Tensile Strength | 134N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M-1 | |
| Maximum Bundle Diameter | 76mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 377mm | ||
Width 3.6mm | ||
Colour Brown | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature 85°C | ||
Tensile Strength 134N | ||
Maximum Operating Temperature 85°C | ||
Series TY26M-1 | ||
Maximum Bundle Diameter 76mm | ||
Package Size 1000 | ||
Standards/Approvals CE, CSA, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
ABB Cable Ties, 377mm Length, 134N Tensile Strength - 7TAG009000R0234
This product features a selection of high-quality cable ties designed to secure various sizes and numbers of cables effectively. Renowned for their adaptability, these ties are essential in the automation, electronics, and mechanical sectors, helping to maintain a neat arrangement of wiring. The versatility of these nylon cable ties ensures dependable performance in challenging environments, enhancing safety and organisation.
Features & Benefits
• Made from high-strength nylon 66 for enhanced durability
• Withstands temperatures up to 85°C
• UL 94 V2 classified for improved fire resistance
• Offers a tensile strength of 134N for secure fastening
• Brown colour provides an aesthetically pleasing appearance
• Adjustable design for easy modifications
Applications
• Organising cables in industrial machinery
• Bundling wiring in electrical installations
• Utilised in construction for effective cable management
• Securing automotive wiring harnesses
• Used in automation equipment for streamlined operations
What are the maximum and minimum temperatures these ties can withstand?
The ties operate effectively at maximum temperatures of 85°C, making them suitable for heat-sensitive environments.
Can they be used outdoors or in damp conditions?
Yes, the nylon material is resistant to various environmental conditions, allowing for outdoor use.
How do I ensure proper fastening without damaging my cables?
Utilising the adjustable feature enables secure fastening without excessive pressure, minimising the risk of cable damage.
Are they reusable once installed?
While designed for single-use applications, they can be removed and adjusted carefully for limited reusability.
What is the best way to cut these ties after installation?
A dedicated cutting tool is recommended to achieve a clean cut, avoiding sharp edges that may pose safety hazards.
Related links
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 334 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Brown Polyamide 66