ABB Cable Ties, , 162mm x 2.5 mm, Black Nylon
- RS Stock No.:
- 253-1232
- Mfr. Part No.:
- 7TAG054360R0151
- Brand:
- ABB
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 1000)
$0.168
(exc. GST)
$0.185
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 + | $0.168 | $168.00 |
*price indicative
- RS Stock No.:
- 253-1232
- Mfr. Part No.:
- 7TAG054360R0151
- Brand:
- ABB
Related links
- ABB Cable Ties, Cable Tray, 162mm x 2.5 mm, Black Nylon
- ABB Cable Ties, , 162mm x 2.5 mm, Natural Nylon
- ABB Cable Ties, , 170mm x 2.5 mm, Black Nylon
- ABB Cable Ties, 160mm x 2.5 mm, Black Nylon, Pk-100
- ABB Cable Ties, , 150mm x 2.5 mm, Black Nylon, Pk-100units
- ABB Cable Ties, , 160mm x 6.3 mm, Black Nylon
- ABB Cable Ties, , 302mm x 4.6 mm, Black Nylon
- ABB Cable Ties, , 200mm x 4.6 mm, Black Nylon