Thomas & Betts Cable Tie, Cable Tray, 304 mm x 4.7mm, Black Polyamide 66

Subtotal (1 pack of 1000 units)*

$365.00

(exc. GST)

$402.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.365$365.00

*price indicative

RS Stock No.:
253-1238
Mfr. Part No.:
7TAG054360R0278
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

304mm

Width

4.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Minimum Operating Temperature

-40°C

Series

TY300

Maximum Operating Temperature

105°C

Standards/Approvals

UL E49405 Standards

Maximum Bundle Diameter

76mm

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
HU

ABB Cable Ties, 304mm Length, 4.7mm Width - 7TAG054360R0278


This cable tie is a versatile and essential solution for bundling and securing various items in electronic and mechanical applications. Measuring 304mm in length and 4.7mm in width, these black nylon ties are designed to withstand a range of environments, offering exceptional durability and reliability.

Features & Benefits


• Constructed from nylon 66, ensuring high durability

• UV resistant design for both indoor and outdoor use

• High tensile strength of 222N for demanding applications

• Temperature-resistant, effective from -40°C to +105°C

• Easy to use with a unique tail design for improved grip

• Supplied in a convenient pack of 1000 for large projects

Applications


• Used for securing cables and conduits in automation systems

• Ideal for bundling wires in electrical installations

• Essential for organising connections in mechanical settings

• Suitable for outdoor where UV exposure occurs

• Effective in environments requiring strong, reliable support

What is the significance of the cable tie's UV resistance for outdoor applications?


The UV resistance allows the cable tie to endure prolonged exposure to sunlight without degrading, providing longevity and reliability when used in outdoor environments.

How does the high tensile strength enhance performance in critical applications?


With a tensile strength rating of 222N, it can securely hold larger bundles, reducing the risk of breaking under heavy loads, which is crucial for maintaining cable integrity in installation setups.

What user-friendly features are incorporated into the design of this cable tie?


The integrally formed pawl allows for easy insertion, while the tail's finger grip design enhances user comfort, ensuring quick and efficient handling during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy