Thomas & Betts Cable Tie, Cable Tray, 160 mm x 6.3mm, Black Polyamide 66
- RS Stock No.:
- 253-2505
- Mfr. Part No.:
- 7TCG009520R0081
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$383.90
(exc. GST)
$422.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.839 | $383.90 |
*price indicative
- RS Stock No.:
- 253-2505
- Mfr. Part No.:
- 7TCG009520R0081
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 6.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 105°C | |
| Series | TYG534M | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 6.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 105°C | ||
Series TYG534M | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TYG534MX blind mounting cable ties are weather and UV resistant making them ideal for indoor and outdoor applications. These cable ties are made of black, nylon/polyamide 6.6, and can withstand temperatures of up to 105°C or 225F.
Length of 160mm (6.3 inches)
Width of 3.6mm (0.142 inches)
Thickness of 1.1mm (0.043 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 160 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66