ABB Cable Ties, 160mm x 2.5 mm, Black Nylon, Pk-100
- RS Stock No.:
- 813-2883
- Mfr. Part No.:
- SKT160-80X-100
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-2883
- Mfr. Part No.:
- SKT160-80X-100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 160mm | |
| Width | 2.5 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Quantity | 100 | |
| UV Resistant | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tensile Strength | 80N | |
| Series | Spec-Kon | |
| Maximum Bundle Diameter | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 160mm | ||
Width 2.5 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Quantity 100 | ||
UV Resistant Yes | ||
Maximum Operating Temperature +85°C | ||
Tensile Strength 80N | ||
Series Spec-Kon | ||
Maximum Bundle Diameter 40mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Spec-Kon® Polyamide 6.6 Cable Ties, Black, UV Resistant
ABB Spec-Kon® Polyamide 6.6 standard, black, UV-resistant cable ties are available in a wide range of lengths (100 to 912 mm) and tensile strengths (80 to 780 N).
Polyamide 6.6 material
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicon-free
ABB Spec-Kon Series Cable Ties, Nylon 66, 80 N Tensile Strength - SKT160-80X-100
This cable tie is crafted to fulfil various fastening requirements, especially in control panel environments. Its solid construction and material offer dependability across a range of applications, making it a practical choice for professionals in the automation, electrical, and mechanical sectors. With high tensile strength and UV resistance, it is suitable for both indoor and outdoor use.
Features & Benefits
• Manufactured from Nylon 66 for increased durability
• Achieves a tensile strength of 80N for secure bundling
• Manages bundle diameters up to 40mm
• Achieves a tensile strength of 80N for secure bundling
• Manages bundle diameters up to 40mm
Applications
• Suitable for outdoor installations requiring UV protection
• Ideal for use in the electronics sector
• Useful for mechanical systems needing reliable fastening
• Helps maintain organisation in high-density setups
• Ideal for use in the electronics sector
• Useful for mechanical systems needing reliable fastening
• Helps maintain organisation in high-density setups
What is the recommended temperature range for usage?
The product operates effectively within a temperature range of -40°C to +85°C, making it compatible with various environments.
How many ties are included in each package?
Each package contains 100 ties, providing a sufficient supply for multiple projects.
