ABB Cable Ties, , 162mm x 2.5 mm, Natural Nylon
- RS Stock No.:
- 253-1230
- Mfr. Part No.:
- 7TAG054360R0149
- Brand:
- ABB
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 1000)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 + | $0.236 | $236.00 |
*price indicative
- RS Stock No.:
- 253-1230
- Mfr. Part No.:
- 7TAG054360R0149
- Brand:
- ABB
Related links
- ABB Cable Ties, , 162mm x 2.5 mm, Black Nylon
- ABB Cable Ties, Cable Tray, 162mm x 2.5 mm, Black Nylon
- ABB Cable Ties, , 91mm x 2.5 mm, Natural Nylon
- ABB Cable Ties, , 102.1mm x 2.5 mm, Natural Nylon
- Cable Ties, , 100mm x 2.5 mm, Natural Nylon, Pk-1000units
- RS PRO Cable Ties, 100mm x 2.5 mm, Natural Nylon
- Cable Ties, , 100mm x 2.5 mm, Natural Nylon, Pk-100units
- Cable Ties, , 150mm x 2.5 mm, Natural Nylon, Pk-1000units