Thomas & Betts Cable Tie, Mounting Base, 23.4 mm x 14.2mm, Black Polyamide 66
- RS Stock No.:
- 253-1154
- Mfr. Part No.:
- 7TAG009840R0018
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$155.20
(exc. GST)
$170.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.552 | $155.20 |
*price indicative
- RS Stock No.:
- 253-1154
- Mfr. Part No.:
- 7TAG009840R0018
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 23.4mm | |
| Width | 14.2mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Mounting Base | |
| Minimum Operating Temperature | -40°F | |
| Series | TC5142X | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | REACH Decration 9AKK107992A8809, Decration of ity - CTC5142X, RoHS Information | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 23.4mm | ||
Width 14.2mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Mounting Base | ||
Minimum Operating Temperature -40°F | ||
Series TC5142X | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals REACH Decration 9AKK107992A8809, Decration of ity - CTC5142X, RoHS Information | ||
- COO (Country of Origin):
- US
The ABB TC5142X is a heat stabilized, saddle support mounting base for cable ties. It is a black, nylon/polyamide 6.6 mounting base. It is detectable with metal and x-ray detection equipment. It is 17 mm long, 11.1 mm wide and has height of 8.3 mm. This mounting base provides a saddle for the wire run. The ty-rap tie is threaded under bundle and tied in a usual manner.
Length of 23.42mm (0.922 inches)
Width of 14.29mm (0.563 inches)
Height of 10.72mm (0.422 inches)
Mount with 10 screw
Related links
- Thomas & Betts Cable Tie 22.9 mm x 13.8mm, Black Polyamide
- Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66