Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm
- RS Stock No.:
- 253-1093
- Mfr. Part No.:
- 7TAG009660R0020
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$441.00
(exc. GST)
$485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.41 | $441.00 |
*price indicative
- RS Stock No.:
- 253-1093
- Mfr. Part No.:
- 7TAG009660R0020
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Blue | |
| Product Type | Cable Tie Mount | |
| Length | 23.4mm | |
| Width | 14.2mm | |
| Fixing Hole Diameter | 5.2mm | |
| Material | Polypropylene | |
| Series | TC5142-PDT | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Blue | ||
Product Type Cable Tie Mount | ||
Length 23.4mm | ||
Width 14.2mm | ||
Fixing Hole Diameter 5.2mm | ||
Material Polypropylene | ||
Series TC5142-PDT | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, REACH, RoHS | ||
- COO (Country of Origin):
- US
The ABB TC5142-PDT is a saddle support mounting base for cable ties. It is blue in color, polypropylene mounting base. It is detectable with metal and x-ray detection equipment.
It is 23.4 mm long, 14.2 mm wide and has height of 10.6 mm
Screw mounting with 10 pan head screw
Mounting hole size of 5.2mm / 0.20 inches
Related links
- Thomas & Betts Blue Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 14.2mm x 23.4 mm
- Thomas & Betts Blue Screw Cable Tie Mount 12.5mm x 19.1 mm
- Thomas & Betts Blue Screw Cable Tie Mount 11mm x 17 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 11.15mm x 17.07 mm
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 12.7mm x 19.05 mm
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3mm x 23.42 mm
- Thomas & Betts Blue Adhesive, Screw Cable Tie Mount 7.62 mm x 28.58mm x 28.58 mm