Thomas & Betts Cable Tie, Cable Tray, 198 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-1026
- Mfr. Part No.:
- 7TAG009520R0053
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$911.00
(exc. GST)
$1,002.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.911 | $911.00 |
*price indicative
- RS Stock No.:
- 253-1026
- Mfr. Part No.:
- 7TAG009520R0053
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 198mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Series | TY35M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 198mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Series TY35M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- US
The ABB TY35M are cable ties with integrated mounting hole in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. These cable ties are mounted with 10 screw.
Length of 198mm (7.8 inches)
Width of 4.83mm (0.19 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 198 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66