Thomas & Betts Cable Tie, Triple Strap Configuration, 185 mm x 4.8mm, Natural Polyamide 66

Subtotal (1 pack of 500 units)*

$7,684.50

(exc. GST)

$8,453.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$15.369$7,684.50

*price indicative

RS Stock No.:
253-1849
Mfr. Part No.:
7TAG009510R0033
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

185mm

Product Type

Cable Tie

Width

4.8mm

Colour

Natural

Material

Polyamide 66

Sub Type

Triple Strap Configuration

Fire Behaviour

CSA V-2 Flammability, UL

Tensile Strength

220N

Series

TY46MT

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CE, EN

Package Size

500

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.

Color is natural

Product net width is 4.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy