HellermannTyton Cable Tie, Non-Releasable, 165 mm x 4.6mm, Black Polyamide

Subtotal (1 bag of 1500 units)*

$361.59

(exc. GST)

$397.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
  • Plus 2 unit(s) shipping from 11 December 2026
  • Plus 2 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$361.59$0.241

*price indicative

RS Stock No.:
218-1697
Mfr. Part No.:
157-00228 T50SOSFT6LGE-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

165mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50S

Standards/Approvals

RoHS

Package Size

1500

Maximum Bundle Diameter

35mm

COO (Country of Origin):
GB
The HellermannTyton 1-Piece fixing tie has 165 mm length and 4.6 mm width. It has black colour. It is MADE up of polyamide.

Cable tie head always situated in defined position

Easy to assemble without the need for a tool

  • RS Stock No. 2181686
  • Mfr. Part No. 156-00016 T50SOSEC20-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,456.40
  • RS Stock No. 2181688
  • Mfr. Part No. 156-00109 T50SOSEC4B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,147.06
  • RS Stock No. 2181633
  • Mfr. Part No. 156-00200 T120IFT9-PA66HIR(S)-BK
1 Bag of 100
$359.02
  • RS Stock No. 2181641
  • Mfr. Part No. 155-37104 T18REC9SD-PA66HS/PA66HIRHS-BK
1 Bag of 500
$665.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy