HellermannTyton Cable Tie, Non-Releasable, 190 mm x 4.6mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$62.95$0.63
15 - 49$61.38$0.614
50 +$58.75$0.588

*price indicative

RS Stock No.:
447-125
Mfr. Part No.:
150-15493 T80RSFT-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

190mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

355N

Series

T80RSFT

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

45mm

Package Size

100

Standards/Approvals

RoHS Compliant, UL 94 V-2

COO (Country of Origin):
DE

Fixing Ties with Spreading Anchor and Disc


Spreading Anchor pushed through a drill hole

The disc pushes the Anchor aginst the metal from the other side

Tied material is secure

Fire protection characteristics correspond to UL94 V2

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy