HellermannTyton Cable Tie, Releasable, 380 mm x 4.7mm, Yellow Polyamide 66
- RS Stock No.:
- 215-9043
- Mfr. Part No.:
- 111-01168
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$147.20
(exc. GST)
$161.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $147.20 | $1.472 |
*price indicative
- RS Stock No.:
- 215-9043
- Mfr. Part No.:
- 111-01168
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 380mm | |
| Width | 4.7mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 285N | |
| Minimum Operating Temperature | -40°C | |
| Series | MCT50L | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 110mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 380mm | ||
Width 4.7mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 285N | ||
Minimum Operating Temperature -40°C | ||
Series MCT50L | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 110mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton MCT50L Series Cable Ties, 380mm Length, 4.7mm Width - 111-01168
This cable tie is a high-quality solution designed for secure fastening in various applications. Measuring 380mm in length and 4.7mm in width, these yellow polyamide cable ties are releasable, making them adaptable for differing bundling needs. They operate efficiently within a temperature range of -40°C to +85°C, accommodating diverse environments.
Features & Benefits
• Releasable design allows for quick adjustments and easy handling
• Polyamide 6.6 material offers high strength and durability
• Capable of functioning in extreme temperatures up to +85°C
• Detectable for safety, reducing the risk of contamination
• Flexible and lightweight for ease of use in Applications
• Available in vibrant yellow for high visibility during operation
Applications
• Utilised in automated food processing equipment for safe bundling
• Ideal for cable management solutions within the beverage industry
• Suitable for where hygiene and safety are paramount
• Frequently used in environments requiring regulatory compliance
How do these cable ties perform in high-temperature settings?
These ties can maintain their structural integrity in temperatures ranging from -40°C to +85°C, making them suitable for use in high-temperature environments without losing effectiveness.
What measures are in place to ensure these ties avoid contamination?
The ties are designed to be detectable, enabling early identification in food processing settings, which significantly reduces the risk of foreign object contamination.
Can these ties be reused after being cut?
Yes, the releasable design allows for multiple uses, enabling them to be adjusted and reused without compromising their fastening capabilities.
What industries can benefit from this product?
Industries including food processing, beverage production, and pharmaceuticals will find these cable ties particularly beneficial due to their safety features and reliability under strict regulatory standards.
Are there any specific benefits to the yellow colour?
The bright yellow colour enhances visibility, aiding in quick identification and reducing the chances of leaving ties behind during cleaning or maintenance routines.
Related links
- HellermannTyton Cable Tie 380 mm x 4.7mm, Green Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide 66
