HellermannTyton Cable Tie, Non-Releasable, 160 mm x 4.6mm, Black Polyamide

Subtotal (1 bag of 1000 units)*

$1,034.28

(exc. GST)

$1,137.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,034.28$1.034

*price indicative

RS Stock No.:
218-1704
Mfr. Part No.:
157-00083 T50SSBS6OT-E-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

160mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

200N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50S

Maximum Bundle Diameter

35mm

Standards/Approvals

RoHS

Package Size

1000

COO (Country of Origin):
FR
The HellermannTyton 1-Piece fixing tie has 160 mm length and 4.6 mm width. It has black colour. It is made up of polyamide.

Cable tie head always situated in defined position

Easy to assemble without the need for a tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy