HellermannTyton Cable Tie, Non-Releasable, 150 mm x 4.6mm, Black Polyamide

Subtotal (1 bag of 500 units)*

$1,456.40

(exc. GST)

$1,602.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,456.40$2.913

*price indicative

RS Stock No.:
218-1686
Mfr. Part No.:
156-00016 T50SOSEC20-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Black

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50S

Maximum Bundle Diameter

35mm

Package Size

500

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HellermannTyton has black colour. It is made up of polyamide. It has 150 mm length and 4.6 mm width.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

  • RS Stock No. 2181688
  • Mfr. Part No. 156-00109 T50SOSEC4B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,147.06
  • RS Stock No. 2181641
  • Mfr. Part No. 155-37104 T18REC9SD-PA66HS/PA66HIRHS-BK
1 Bag of 500
$665.48
  • RS Stock No. 2181633
  • Mfr. Part No. 156-00200 T120IFT9-PA66HIR(S)-BK
1 Bag of 100
$359.02
  • RS Stock No. 2181671
  • Mfr. Part No. 156-00076 T50ROSFT6-PA66HS/PA66HIRHS-BK
1 Bag of 500
$669.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy