HellermannTyton Cable Tie, Non-Releasable, 145 mm x 3.4mm, Black Polyamide
- RS Stock No.:
- 218-1635
- Mfr. Part No.:
- 156-00275 T120RCOUPLER-PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$4,502.69
(exc. GST)
$4,952.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,502.69 | $4.503 |
*price indicative
- RS Stock No.:
- 218-1635
- Mfr. Part No.:
- 156-00275 T120RCOUPLER-PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 145mm | |
| Product Type | Cable Tie | |
| Width | 3.4mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | T120 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 1000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 145mm | ||
Product Type Cable Tie | ||
Width 3.4mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series T120 | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 105mm | ||
Package Size 1000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The HellermannTyton has black colour. It is made up of polyamide. It has 145 mm length and 3.4 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
- RS Stock No. 2181651
- Mfr. Part No. 156-00382 T50RCOUPLER-PA46-GY
1 Bag of 500
$2,615.26
- RS Stock No. 0521144
- Mfr. Part No. 118-00032 PT2A-PEEK-BGE
Each (In a Bag of 10)
$9.661
- RS Stock No. 2181580
- Mfr. Part No. 156-01146 PT2AP3SFT6.5-PEEK-BGE
1 Bag of 100
$3,102.61
- RS Stock No. 0446352
- Mfr. Part No. 118-00032 PT2A-PEEK-BGE
1 Bag of 100
$707.75
Related links
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide












