HellermannTyton Cable Tie, Releasable, 150 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$1,070.23

(exc. GST)

$1,177.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,070.23$2.14

*price indicative

RS Stock No.:
215-9215
Mfr. Part No.:
150-40593 T50SOSEC5A-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T50SOSEC5A

Package Size

500

Standards/Approvals

RoHS, HF

Maximum Bundle Diameter

31mm

COO (Country of Origin):
DE
The HellermannTyton Pre-assembled 2-piece fixing tie with Edge Clip. Cable tie head can be moved after bundling. EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm. For edges of 1 - 3 mm. These cable ties and Edge Clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy