HellermannTyton Cable Tie, Releasable, 210 mm x 4.7mm, Black Polyamide 4.6
- RS Stock No.:
- 215-9177
- Mfr. Part No.:
- 117-05168 T50RDH-PA46-GY
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$242.51
(exc. GST)
$266.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $242.51 | $2.425 |
*price indicative
- RS Stock No.:
- 215-9177
- Mfr. Part No.:
- 117-05168 T50RDH-PA46-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 4.6 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50RDH | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 38mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 4.6 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50RDH | ||
Maximum Operating Temperature 150°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 38mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- GB
The HellermannTyton Possibility to separate bundles with only one cable tie. Cable tie with two heads creating an inside and outside serrated loop. Available in a wide range of materials. Bundles can be of different diameter. Easy application either manually or with a processing tool. Ideal for running two cables in parallel that need to be separated. These ties allow for installation of a second cable run without the need for additional cable ties. The DH ties are also widely used within the packaging industry - the first loop closes and secures the bag, whilst the second loop can be made into a carrying handle (subject to weight).
Possibility to separate bundles with only one cable tie
Cable tie with two heads creating an inside and outside serrated loop
Available in a wide range of materials
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
