HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Grey Polyamide 4.6

Subtotal (1 bag of 100 units)*

$106.40

(exc. GST)

$117.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$106.40$1.064

*price indicative

RS Stock No.:
215-9200
Mfr. Part No.:
111-00824 T50R-PA46-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Grey

Material

Polyamide 4.6

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

T50R

Maximum Operating Temperature

130°C

Standards/Approvals

HF, RoHS

Package Size

100

Maximum Bundle Diameter

130mm

COO (Country of Origin):
SG
The HellermannTyton Cable tie for high temperature applications up to +150 °C (5000 h) and +195 °C (500 h). Available in different sizes to cover various bundle diameters. Low smoke generation in the event of a fire. PA46 is a moisture sensitive material. Easy application either manually or with an application tool. Operating temperature (long-term) up to +130 °C. They can be applied in environments with continuous temperatures up to +195 °C (for 500 hours) which makes them suitable for applications where a broader temperature range is required. An application tool is recommended to ensure greater process reliability while installing cable ties.

Cable tie for high temperature applications up to +150 °C (5000 h) and +195 °C (500 h)

Available in different sizes to cover various bundle diameters

  • RS Stock No. 2159193
  • Mfr. Part No. 118-05078 T50ROS-PA46-GY
1 Bag of 500
$1,481.44
  • RS Stock No. 2159231
  • Mfr. Part No. 111-85395 T50SSL5-PA46-GY
1 Bag of 1000
$2,582.66
  • RS Stock No. 2159226
  • Mfr. Part No. 111-05810 T50S-PA66-BK
1 Bag of 100
$31.24
  • RS Stock No. 0418616
  • Mfr. Part No. 111-04801 T50R-PA66-GN
1 Bag of 100
$26.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy