Tesa Yellow 60404 Colored Packing Tape, 66 m x 12mm
- RS Stock No.:
- 665-000
- Mfr. Part No.:
- 60404-00036-00
- Brand:
- Tesa
Subtotal (1 unit)*
$11.68
(exc. GST)
$12.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.68 |
*price indicative
- RS Stock No.:
- 665-000
- Mfr. Part No.:
- 60404-00036-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 12mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Colour | Yellow | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 90% | |
| Tensile Strength | 43N/cm | |
| Adhesion Strength | 3.6N/cm | |
| Trade Name | 60404 Colored | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 12mm | ||
Length 66m | ||
Thickness 67μm | ||
Colour Yellow | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 90% | ||
Tensile Strength 43N/cm | ||
Adhesion Strength 3.6N/cm | ||
Trade Name 60404 Colored | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 60404 Tape is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.
Good adhesion even in recycled cartons
Excellent tack and long lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Green Tesa 60404 Colored Packing Tape, 66 m x 12mm
- Tesa Blue Tesa 60404 Colored Packing Tape, 66 m x 12mm
- Tesa Black Tesa 60404 Colored Packing Tape, 66 m x 12mm
- Tesa Yellow Tesa 60404 Colored Packing Tape, 66 m x 9mm
- Tesa Yellow Tesa 60404 Colored Packing Tape, 66 m x 6mm
- Tesa Blue Tesa 60404 Colored Packing Tape, 66 m x 9mm
- Tesa Blue Tesa 60404 Colored Packing Tape, 66 m x 6mm
- Tesa Black Tesa 60404 Colored Packing Tape, 66 m x 9mm
