SMC Solenoid Valve VDW20JZ1D, 2 Port, NC, 12V dc M5, M5
- RS Stock No.:
- 232-8458
- Mfr. Part No.:
- VDW20JZ1D
- Brand:
- SMC
Subtotal (1 unit)*
$51.09
(exc. GST)
$56.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 13 July 2026
- Plus 17 unit(s) shipping from 20 July 2026
- Plus 13 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.09 |
*price indicative
- RS Stock No.:
- 232-8458
- Mfr. Part No.:
- VDW20JZ1D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 12V dc | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | M5 | |
| Outlet Port Size | M5 | |
| Default Valve Position | NC | |
| Orifice Diameter | 3.2mm | |
| Series | VDW20 | |
| Inlet Port Gender | Female | |
| Application | Medium Vacuum, Oil, Air, Water | |
| Body Material | Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 2 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 12V dc | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size M5 | ||
Outlet Port Size M5 | ||
Default Valve Position NC | ||
Orifice Diameter 3.2mm | ||
Series VDW20 | ||
Inlet Port Gender Female | ||
Application Medium Vacuum, Oil, Air, Water | ||
Body Material Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 2 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
SMC VDW Series Solenoid Valve, 2 Ports, 12V DC Supply Voltage - VDW20JZ1D
This solenoid valve is a compact and efficient component designed for industrial applications. Operating at a supply voltage of 12V DC, it features two ports and a direct operation mechanism. The valve is constructed from durable brass, making it suitable for various environments. The orifice diameter measures 3.2mm, ensuring effective fluid control, while it performs optimally between -10 and +50°C.
Features & Benefits
• Brass body enhances durability and corrosion resistance
• Direct operation mechanism for quick response and reliability
• NC design for reliable fluid control in various applications
• Capable of handling maximum pressure up to 2MPa
• Lightweight construction allows easy installation and maintenance
• IP65 rated for dust-tight and water-resistant performance
Applications
• Used for controlling air flow in pneumatic systems
• Utilised in medium vacuum for precise control
• Ideal for water handling in various industrial settings
• Employed in machinery requiring reliable solenoid valve operation
• Suitable for automation systems requiring high efficiency
How does the construction material affect the valve's performance?
The brass construction provides strength and resistance to corrosion, ensuring long-term reliability even in challenging conditions. This is particularly important in applications involving exposure to moisture or corrosive fluids.
What kind of maintenance is required for effective operation?
Regular checks should be performed to ensure there are no leaks, and the valve should be kept free from dust and debris to maintain optimal performance. If the valve is used frequently, it is advisable to inspect it every six months.
Can this solenoid valve operate under different fluid types?
Yes, this valve is compatible with air, medium vacuum, and water. However, it is crucial to ensure compatibility with the specific fluid properties to prevent any operational issues.
Related links
- SMC Solenoid Valve VQ21A1-6Y-C8-Q NC 1/2 in
- SMC Solenoid Valve VX212AZ1D NC, 12V dc 1/8 in
- SMC Solenoid Valve VQ21A1-6Y-C6-Q NC 3/8 in
- SMC Solenoid Valve VQ21A1-6YO-C6-F-Q NC 3/8 in
- SMC Solenoid Valve VDW14HA NC M5
- RS PRO Solenoid Valve 72003 NC, 12V dc
- EMERSON – ASCO Solenoid Valve L340V09G-Z130A.G3/8X12.12/DC NC 3/8 in G
- SMC Solenoid Valve LVM10R1-6B-1-Q NC 1/8 in
