HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$64.29

(exc. GST)

$70.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 04 December 2026
  • Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$64.29$0.129

*price indicative

RS Stock No.:
215-9138
Mfr. Part No.:
118-04701 T18ROS-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

OS

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

20mm

Package Size

500

COO (Country of Origin):
GB
The HellermannTyton Outside serrated cable tie with smooth surface to the bundle. Tie follows the contours of the cable bundle perfectly. Takes up less space due to curved head design. Easy insertion combined with high tensile strength. PA66V0 cable ties fulfil Limited Fire Hazard requirements. Easy application either manually or with a processing tool. OS-Series cable ties are used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry. OS ties manufactured from PA66V0 material are suitable for applications where safety regulations require reduction of smoke and dangerous gases.

Outside serrated cable tie with smooth surface to the bundle

Tie follows the contours of the cable bundle perfectly

Takes up less space due to curved head design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy