Phoenix Contact Cable Tie, Non-Releasable, 290 mm x 4.5mm, Blue Polyamide

Subtotal (1 pack of 100 units)*

$77.47

(exc. GST)

$85.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$77.47$0.775

*price indicative

RS Stock No.:
610-209
Mfr. Part No.:
3240798
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

290mm

Width

4.5mm

Colour

Blue

Material

Polyamide

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

79mm

Package Size

100

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is engineered for efficient and secure fastening in a variety of applications. Its design utilises internal teeth for superior grip, ensuring that cables and lines are held firmly in place. Crafted from high quality PA 6.6 material, it is not only resilient but also environmentally friendly. The cable tie's distinctive blue colour provides a professional finish, making it suitable for both commercial and industrial environments.

Resistant to a variety of environmental conditions for enhanced longevity

Blue colour allows for easy identification and aesthetic appeal

Optimised packaging retains moisture for better storage conditions

Suitable for a wide range of applications in various industries

Meets RoHS compliance for safety and environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy