HellermannTyton Cable Tie, Non-Releasable, 290 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 215-9067
- Mfr. Part No.:
- 109-00136 Q50I-PA66HS-NA
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-9067
- Mfr. Part No.:
- 109-00136 Q50I-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Q50I | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Q50I | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 290 (L) x 4.7mm (W), Natural Colour, Nylon 66 Material - Q50I Series - 109-00136
When the heat is on, this cable tie from HellermannTyton will help you keep it together. It's made from corrosion-resistant nylon 66, so you get long-lasting performance, even if things get damp or humid. A wide operating temperature range between -40°C and +105°C means it's suitable for use in harsh industrial environments. You can use this tie to bundle cables, pipes and hoses, helping you build an organised, space-efficient and safe installation. The inside serration ensures a strong hold that won't slip loose over time.
Features & Benefits
• Open lock head makes installation quick and easy
• Can be fitted either by hand or using an insertion tool (such as 789-8071)
Applications
• Renewable energy facilities
• Automotive sector
• HVAC systems
What's nylon 66?
Nylon 66 is a polymer widely used in industrial applications, thanks to its high tensile strength and stiffness, along with its good resistance to heat and chemicals.
Related links
- HellermannTyton Cable Tie 300 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Natural Polyamide 66
