HellermannTyton Cable Tie, Non-Releasable, 290 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 251-1971
- Mfr. Part No.:
- T30LL(111-03539)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$47.39
(exc. GST)
$52.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $47.39 | $0.474 |
*price indicative
- RS Stock No.:
- 251-1971
- Mfr. Part No.:
- T30LL(111-03539)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 290mm | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | UL, ANSI, HF, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 290mm | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals UL, ANSI, HF, RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
- RS Stock No. 1925225
- Mfr. Part No. 111-03529 T30LL-PA66-NA
1 Bag of 100
$27.15
- RS Stock No. 1808394
- Mfr. Part No. 111-03022 T30R-PA66-NA
1 Bag of 500
$42.70
- RS Stock No. 2511982
- Mfr. Part No. T40S(111-00706)
1 Bag of 100
$12.33
- RS Stock No. 2159147
- Mfr. Part No. 111-03660 T30LL-PA66HS-BK
1 Bag of 1000
$913.39
Related links
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66











