HellermannTyton Cable Tie, Non-Releasable, 500 m x 4.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9108
- Mfr. Part No.:
- 102-66110 STRAP_BLACK_ATS-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 4 units)*
$1,902.94
(exc. GST)
$2,093.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,902.94 | $475.735 |
*price indicative
- RS Stock No.:
- 215-9108
- Mfr. Part No.:
- 102-66110 STRAP_BLACK_ATS-PA66HIRHSUV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 500m | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | ATS3080 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 500m | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series ATS3080 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 100mm | ||
Package Size 4 | ||
- COO (Country of Origin):
- DE
The HellermannTyton innovative two-piece consumables: closure and strap. Outside serrated strap protects the bundle. Available on reels of 500 m strap and 5,000 pcs. closures. The outside serrated strap is perfectly suitable for sensitive surfaces and can be used for bundling and fixing of cables, pipes and hoses, as well as for bag sealing. The materials are particularly appropriate for high volume bundling applications in cable assembly, automotive, industrial and packaging applications.
Colour Black (BK)
Waste-free bundling up to diameter 80 mm
ELV compliant (article 4 - 2) yes
Material Polyamide 66, high impact modified, heat and UV-stabilised (PA66HIRHSUV)
Related links
- HellermannTyton Cable Tie 500 m x 4.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 331 mm x 12.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 520 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
