Phoenix Contact Cable Tie, Standard, 850 mm x 12.6mm, Clear Polyamide
- RS Stock No.:
- 609-997
- Mfr. Part No.:
- 3240730
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$453.42
(exc. GST)
$498.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $453.42 | $9.068 |
*price indicative
- RS Stock No.:
- 609-997
- Mfr. Part No.:
- 3240730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 850mm | |
| Product Type | Cable Tie | |
| Width | 12.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL94, V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 1080N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 143mm | |
| Package Size | 50 | |
| Standards/Approvals | DNV TAE00004VK, UL Recognised E328576-20210901 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 850mm | ||
Product Type Cable Tie | ||
Width 12.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL94, V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 1080N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 143mm | ||
Package Size 50 | ||
Standards/Approvals DNV TAE00004VK, UL Recognised E328576-20210901 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for secure and efficient bundling, catering to a variety of industrial applications. The star of the show, with its internal teeth, ensures a reliable grip on any wiring, making installations quicker and easier. Made from high quality polyamide 6.6, this product not only guarantees durability but also features excellent resistance to extreme temperatures, ensuring that it performs well under demanding conditions. Additionally, the transparent design allows for easy visibility of bundled cables, helping to maintain an organised workspace. With a tensile strength of 1080 N, this cable tie stands up to heavy loads while offering exceptional versatility, accommodating external cable diameters ranging from 30 mm to 143 mm.
Designed to withstand a wide range of temperatures
Internal teeth for a secure grip on cables
Ideal for various industrial applications requiring cable management
Accommodates a diverse range of external cable diameters
Related links
- Phoenix Contact Cable Tie 850 mm x 12.6mm, Black Polyamide
- Phoenix Contact Cable Tie 1 m x 12.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 540 mm x 7.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Clear Polyamide
