Phoenix Contact Cable Tie, Standard, 1 m x 12.6mm, Clear Polyamide

Subtotal (1 pack of 50 units)*

$470.16

(exc. GST)

$517.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$470.16$9.403

*price indicative

RS Stock No.:
517-170
Mfr. Part No.:
3240728
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

1m

Width

12.6mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

1080N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901

Maximum Bundle Diameter

302mm

Package Size

50

COO (Country of Origin):
IT
The Phoenix Contact Cable Standard cable binders for quick and secure bundling, ensuring reliable organization of cables and wires.

EU RoHS

Material is PA 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy