Phoenix Contact Cable Tie, Standard, 140 mm x 3.6mm, Clear Polyamide
- RS Stock No.:
- 609-867
- Mfr. Part No.:
- 3240744
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.45 | $0.105 |
*price indicative
- RS Stock No.:
- 609-867
- Mfr. Part No.:
- 3240744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | V2, UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Standards/Approvals | UL Recognised, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour V2, UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
Standards/Approvals UL Recognised, DNV | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for exceptional reliability in stringent bundling applications. Designed to secure cables neatly together, this standard version not only ensures efficient organisation but also guarantees the integrity of your connections. With a robust construction attributed to its high quality PA 6.6 material, this cable tie withstands environmental challenges while maintaining its performance. The internal teeth mechanism provides a strong grip, enabling quick and secure fastening, making it an essential choice for various industries.
Withstands a broad temperature range which ensuring stability in varied conditions
Environmentally compliant reflecting a commitment to sustainability
Optimised for bundling cables with external diameters between 2 mm and 35 mm
Lightweight design at just 0.675 grams enhances ease of handling and installation
Related links
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
