Phoenix Contact Cable Tie, Standard, 520 mm x 7.9mm, Silver Polyamide

Subtotal (1 pack of 100 units)*

$519.30

(exc. GST)

$571.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$519.30$5.193

*price indicative

RS Stock No.:
609-885
Mfr. Part No.:
3240829
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

520mm

Product Type

Cable Tie

Width

7.9mm

Colour

Silver

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Tensile Strength

1335N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Series

WT-STEEL

Standards/Approvals

cULus Listed Approval ID: E328576

Package Size

100

Maximum Bundle Diameter

152mm

COO (Country of Origin):
GB
The Phoenix Contact Cable Tie is engineered for durability, suitable for the harshest environmental conditions, including exposure to saltwater. Featuring a robust ball lock mechanism, it ensures quick and secure fastening, making it ideal for various applications across industries. With a tensile strength rating of 1335 N, it can effortlessly hold even the most demanding bundles. The cable tie's sleek silver finish not only contributes to its aesthetic appeal but also adds to its resistance against corrosion, making it a reliable choice for long term use.

Resistant to extreme temperatures which ensuring performance in diverse climates

Compatible with a wide external cable diameter for flexible use

Environmentally compliant adhering to EU RoHS regulations

Free from hazardous substances affirming eco friendliness

Suitable for use in industries requiring high quality components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy