Phoenix Contact Cable Tie, Standard, 201 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 566-104
- Mfr. Part No.:
- 3240821
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$240.07
(exc. GST)
$264.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $240.07 | $2.401 |
*price indicative
- RS Stock No.:
- 566-104
- Mfr. Part No.:
- 3240821
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 201mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 890N | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 201mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 890N | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is designed to meet the stringent demands of tough environments, providing an ideal solution for those needing a reliable fastening method. Crafted from rust free stainless steel (AISI 316), this cable tie ensures longevity even in harsh conditions, such as exposure to salt water. Equipped with a ball lock feature, it provides quick and secure bundling, making it suitable for various applications including industrial and environmental settings. The ability to withstand extreme temperatures and UV radiation guarantees its performance in diverse conditions.
Constructed from high quality stainless steel for superior resilience
Ball lock mechanism facilitates quick and secure fastening
Suits a variety of cable diameters offering versatility
Free from silicone and halogen which ensuring compatibility with sensitive environments
Related links
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
