Phoenix Contact Cable Tie, Standard, 200 mm x 3.5mm, Blue Polyamide
- RS Stock No.:
- 535-293
- Mfr. Part No.:
- 3240796
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$33.36
(exc. GST)
$36.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.36 | $0.334 |
*price indicative
- RS Stock No.:
- 535-293
- Mfr. Part No.:
- 3240796
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed to provide quick and secure fastening solutions, making it an essential component for various cable management applications. Crafted from high quality PA 6.6, it features internal teeth that ensure a firm grip on cables of varying diameters. Ideal for environments where cable integrity is crucial, this product combines durability with ease of use, elevating your installation processes. With its detection capability using metallic pigments, you can seamlessly integrate this cable tie into automated systems, enhancing safety and efficiency in handling cables. Suitable for a broad range of operation temperatures, it supports reliable performance under challenging environmental conditions, making it a dependable choice for both industry professionals and DIY enthusiasts alike.
Internal teeth design ensures reliable grip on cables
Optimised for a broad operational temperature range
High visibility blue colour enhances identification
Can be detected using metallic pigments for added safety
Free from silicone and halogen promoting environmental compliance
Compact packaging unit makes storage and handling convenient
Related links
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
