Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.8mm, Black Polypropylene
- RS Stock No.:
- 253-1058
- Mfr. Part No.:
- 7TAG009600R0001
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$608.00
(exc. GST)
$669.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.608 | $608.00 |
*price indicative
- RS Stock No.:
- 253-1058
- Mfr. Part No.:
- 7TAG009600R0001
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Tensile Strength | 180N | |
| Series | TYP25MX | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Standards/Approvals | UL, CE | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Tensile Strength 180N | ||
Series TYP25MX | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Standards/Approvals UL, CE | ||
Maximum Bundle Diameter 45mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66