RND Cable Ties, 380mm x 7.2 mm, Natural Polyamide, Pk-100units

Subtotal (1 pack of 100 units)*

$6.31

(exc. GST)

$6.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$6.31$0.063

*price indicative

RS Stock No.:
492-517
Mfr. Part No.:
RND 475-00710
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

380mm

Width

7.2 mm

Colour

Natural

Material

Polyamide

Type

Non-Releasable

Quantity

100units

COO (Country of Origin):
CN
The RND Nylon cable ties represent an essential solution for securing and managing wiring and cabling effortlessly. Designed , these cable ties combine exceptional strength with a versatile range, making them suitable for various applications, from home usage to industrial settings. Their reliability is coupled with an impressive solid, quasi cylindrical appearance that adds a touch of professionalism to any setup. The tie's robust construction ensures that they maintain integrity even under heavy loads, offering peace of mind when it comes to safety and organisation. With an optimal length and superior material, these ties excel in both performance and aesthetics, making them a must-have for anyone looking to enhance their cable management experience while ensuring durability and efficiency in use.

Crafted from high-quality nylon for increased durability
Designed to handle a range of temperatures effectively
Available in a classic natural colour for seamless integration
Lightweight design makes them easy to handle and install
Flexible length accommodates varied applications
Resistant to wear and tear, ensuring long-term reliability
Ideal for both indoor and outdoor use, offering versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy