RND Cable Ties, 152mm x 4.6 mm, Steel Stainless Steel
- RS Stock No.:
- 492-290
- Mfr. Part No.:
- RND 475-00728
- Brand:
- RND
Subtotal (1 pack of 50 units)*
$4.10
(exc. GST)
$4.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.10 | $0.082 |
*price indicative
- RS Stock No.:
- 492-290
- Mfr. Part No.:
- RND 475-00728
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 152mm | |
| Width | 4.6 mm | |
| Colour | Steel | |
| Material | Stainless Steel | |
| Type | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 152mm | ||
Width 4.6 mm | ||
Colour Steel | ||
Material Stainless Steel | ||
Type Non-Releasable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Stainless Steel Cable Tie with ball lock redefines efficiency and security in fastening solutions. Engineered with a unique locking structure that incorporates a small ball mechanism, this tool ensures ease of use while preventing accidental unlocking. Ideal for various applications, its acid resistant and anti corrosion properties make it highly durable in challenging environments. With a robust construction tailored for high tensile strength, this cable tie is perfect for securing cables and other items where reliability is paramount. Suitable for a broad temperature range, this product combines versatility with endurance, making it a must have for professionals who demand the best from their fastening tools.
Designed with a unique locking mechanism for superior security
Constructed from durable stainless steel for long lasting use
Resistant to acids and corrosion for enhanced durability
Offers high tensile strength to securely hold items in place
Effective in a wide temperature range to suit various applications
Provides a reliable solution for both industrial and domestic needs
Constructed from durable stainless steel for long lasting use
Resistant to acids and corrosion for enhanced durability
Offers high tensile strength to securely hold items in place
Effective in a wide temperature range to suit various applications
Provides a reliable solution for both industrial and domestic needs
Related links
- RND Cable Ties Steel Stainless Steel
- RND Cable Tie 360 mm x 12mm, Grey Stainless Steel
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units