RND Cable Ties, 250mm x 7.2 mm, Black Polyamide, Pk-100units
- RS Stock No.:
- 490-799
- Mfr. Part No.:
- RND 475-00703
- Brand:
- RND
Subtotal (1 pack of 100 units)*
$4.26
(exc. GST)
$4.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.26 | $0.043 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$46.48
(exc. GST)
$51.13
(inc. GST)
- RS Stock No.:
- 490-799
- Mfr. Part No.:
- RND 475-00703
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 250mm | |
| Width | 7.2 mm | |
| Colour | Black | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Quantity | 100units | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 250mm | ||
Width 7.2 mm | ||
Colour Black | ||
Material Polyamide | ||
Type Non-Releasable | ||
Quantity 100units | ||
- COO (Country of Origin):
- CN
The RND Nylon cable tie is designed with reliability and versatility in mind, perfect for a multitude of securing applications. Engineered for strength, the tie showcases a robust structure that holds firm across various environments. The quasi-cylindrical shape and solid, white finish not only contribute to its aesthetic appeal but also ensure high visibility and user-friendly handling. With a length of 250 mm and a width of 7.2 mm, this product is optimised for a secure grip, making it a staple in any toolkit or workspace. Whether you're organising cables, bundling items, or utilising it in a variety of DIY projects, this cable tie stands out for its ease of use and dependable performance.
Designed for safe and efficient bundling of cables and wires
Crafted from high-quality nylon for enhanced durability and longevity
Its distinctive shape aids in fast and effortless installation
Accommodates a wide range of applications, from home use to industrial settings
Engineered to maintain performance under varied environmental conditions
Provides an exceptional grip to prevent slippage or loosening
Crafted from high-quality nylon for enhanced durability and longevity
Its distinctive shape aids in fast and effortless installation
Accommodates a wide range of applications, from home use to industrial settings
Engineered to maintain performance under varied environmental conditions
Provides an exceptional grip to prevent slippage or loosening
Related links
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units
- RND Cable Tie 186 mm x 4.8mm, Natural Polyamide
- RND Cable Ties Steel Stainless Steel
- RND Cable Ties Steel Stainless Steel
