RND Cable Tie, Non-Releasable, 186 mm x 4.8mm, Natural Polyamide
- RS Stock No.:
- 490-783
- Distrelec Article No.:
- 303-84-005
- Mfr. Part No.:
- RND 475-00897
- Brand:
- RND
Subtotal (1 pack of 100 units)*
$3.54
(exc. GST)
$3.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.54 | $0.035 |
*price indicative
- RS Stock No.:
- 490-783
- Distrelec Article No.:
- 303-84-005
- Mfr. Part No.:
- RND 475-00897
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RND | |
| Maximum Bundle Diameter | 106mm | |
| Standards/Approvals | ASTM D6779 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RND | ||
Maximum Bundle Diameter 106mm | ||
Standards/Approvals ASTM D6779 | ||
- COO (Country of Origin):
- TW
The RND Cable tie is designed for high-performance applications, offering remarkable durability and reliability. With its rounded edges, it prevents damage to cables during use, promoting a clean and efficient wiring process. The inclined tip facilitates quick installation, ensuring that users can secure their cables with minimal effort. These cable ties are halogen-free, making them an environmentally friendly choice for various industrial applications. Suitable for challenging environments, they maintain performance across a wide operating temperature range, providing peace of mind whether in extreme cold or heat.
Inclined tip simplifies the fastening process for quicker installations
Halogen-free material supports environmental sustainability
Designed for a wide operating temperature range, catering to diverse applications
Compatible with various bundle diameters, offering versatility in use
Optimal tensile strength guarantees secure bundling for demanding tasks
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Assorted Polyamide 66
- RND Cable Tie 360 mm x 12mm, Grey Stainless Steel
- RS PRO Cable Tie 385 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 190 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 370 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 219 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 160 mm x 4.8mm, Natural Polyamide 66
